APFA2507QBDSEEZGKC | |
---|---|
DigiKey Part Number | 754-1978-2-ND - Tape & Reel (TR) 754-1978-1-ND - Cut Tape (CT) 754-1978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APFA2507QBDSEEZGKC |
Description | LED RGB CLEAR 4SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APFA2507QBDSEEZGKC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 110° Red, 130° Green, 140° Blue | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥5.82300 | ¥58.23 |
100 | ¥3.81700 | ¥381.70 |
1,000 | ¥3.01377 | ¥3,013.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.81285 | ¥8,438.55 |
6,000 | ¥2.71238 | ¥16,274.28 |
15,000 | ¥2.67220 | ¥40,083.00 |
30,000 | ¥2.61193 | ¥78,357.90 |