IPN70R600P7SATMA1 | |
---|---|
DigiKey Part Number | IPN70R600P7SATMA1TR-ND - Tape & Reel (TR) IPN70R600P7SATMA1CT-ND - Cut Tape (CT) IPN70R600P7SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN70R600P7SATMA1 |
Description | MOSFET N-CH 700V 8.5A SOT223 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 8.5A (Tc) 6.9W (Tc) Surface Mount PG-SOT223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 1.8A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 364 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.9W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.72200 | ¥57.22 |
100 | ¥3.96290 | ¥396.29 |
500 | ¥3.31102 | ¥1,655.51 |
1,000 | ¥2.81793 | ¥2,817.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.50971 | ¥7,529.13 |
6,000 | ¥2.37761 | ¥14,265.66 |
9,000 | ¥2.20150 | ¥19,813.50 |
30,000 | ¥2.17970 | ¥65,391.00 |