8.5A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,513 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,500 : ¥2.67278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8.5A (Tc) | 10V | 600mOhm @ 1.8A, 10V | 3.5V @ 90µA | 10.5 nC @ 10 V | ±16V | 364 pF @ 400 V | - | 43W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,369 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.50971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8.5A (Tc) | 10V | 600mOhm @ 1.8A, 10V | 3.5V @ 90µA | 10.5 nC @ 10 V | ±16V | 364 pF @ 400 V | - | 6.9W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
4,617 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥3.99200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8.5A (Tc) | 10V | 600mOhm @ 2.5A, 10V | 4V @ 250µA | 15.5 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,490 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.99940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Tc) | 10V | 14.4mOhm @ 8.5A, 10V | 2.5V @ 1mA | 32.7 nC @ 10 V | ±20V | 1350 pF @ 15 V | - | 1.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TSMT6 (SC-95) | SOT-23-6 Thin, TSOT-23-6 | ||
3,486 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥3.76101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8.5A (Tc) | 10V | 600mOhm @ 2.5A, 10V | 3.5V @ 250µA | 15.5 nC @ 10 V | ±20V | 870 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
130 In Stock | 1 : ¥17.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 8.5A (Tc) | 10V | 430mOhm @ 4.3A, 10V | 5V @ 250µA | 22 nC @ 10 V | ±25V | 900 pF @ 100 V | - | 25W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-5 Full Pack | |||
980 In Stock | 1 : ¥18.31000 Cut Tape (CT) 3,000 : ¥8.23698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 8.5A (Tc) | 10V | 530mOhm @ 4.25A, 10V | 5V @ 250µA | 17 nC @ 10 V | ±25V | 644 pF @ 100 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFLAT™ (5x5) | 8-PowerVDFN | |||
5,495 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.16295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 8.5A (Tc) | 1.8V, 4.5V | 28mOhm @ 4A, 4.5V | 1V @ 250µA | 25 nC @ 4.5 V | ±10V | 2100 pF @ 15 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-DFN (2x2) | 6-WDFN Exposed Pad | ||
0 In Stock 258,340 Marketplace | 592 : ¥3.71551 Tube | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 8.5A (Tc) | 10V | 850mOhm @ 3.6A, 10V | 4.5V @ 100µA | 46 nC @ 10 V | ±30V | 1095 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-2 Full Pack | TO-220-3 Full Pack | ||
0 In Stock 503,161 Marketplace | 579 : ¥3.78836 Tube | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 8.5A (Tc) | 10V | 850mOhm @ 3.6A, 10V | 4.5V @ 100µA | 46 nC @ 10 V | ±30V | 1095 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | ||
6,000 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.80348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.5A (Tc) | 4.5V, 10V | 30mOhm @ 8A, 10V | 2.5V @ 250µA | 88 nC @ 10 V | ±20V | 3900 pF @ 25 V | - | 4.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock 3,550 Marketplace | 891 : ¥2.47700 Bulk 1 : ¥7.22000 Tube | Bulk Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 700 V | 8.5A (Tc) | 10V | 600mOhm @ 1.8A, 10V | 3.5V @ 90µA | 10.5 nC @ 400 V | ±16V | 364 pF @ 400 V | - | 43.1W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
645 In Stock | 1 : ¥14.70000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 8.5A (Tc) | 10V | 470mOhm @ 4.5A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±25V | 547 pF @ 50 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
860 In Stock | 1 : ¥15.76000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 650 V | 8.5A (Tc) | - | 930mOhm @ 5.1A, 10V | 4V @ 250µA | 48 nC @ 10 V | ±30V | 1417 pF @ 25 V | - | 167W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
848 In Stock | 1 : ¥15.76000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 650 V | 8.5A (Tc) | 10V | 930mOhm @ 5.1A, 10V | 4V @ 250µA | 48 nC @ 10 V | ±30V | 1417 pF @ 25 V | - | 167W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock 2,397 Marketplace | 133 : ¥16.46481 Bulk 133 : ¥16.46481 Bag | - | Bulk Bag Bag | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 8.5A (Tc) | 10V | 720mOhm @ 6A, 10V | - | 45.4 nC @ 10 V | ±30V | 1200 pF @ 30 V | - | 2W (Ta), 40W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FI(LS) | TO-220-3 Full Pack | ||
4,233 In Stock | 1 : ¥37.35000 Cut Tape (CT) 5,000 : ¥17.44583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | GaNFET (Gallium Nitride) | 650 V | 8.5A (Tc) | 9V, 20V | 280mOhm @ 600mA, 12V | 4.2V @ 2.75mA | 1.4 nC @ 12 V | +20V, -1V | - | Current Sensing | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerVDFN | |||
152 In Stock | 1 : ¥7.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8.5A (Tc) | 10V | 600mOhm @ 1.8A, 10V | 3.5V @ 90µA | 10.5 nC @ 10 V | ±16V | 364 pF @ 400 V | - | 43W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
509 In Stock | 1 : ¥8.21000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8.5A (Tc) | 10V | 600mOhm @ 1.8A, 10V | 3.5V @ 90µA | 10.5 nC @ 10 V | ±16V | 364 pF @ 400 V | - | 25W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-FP | TO-220-3 Full Pack | |||
56 In Stock | 3,000 : ¥11.55229 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 8.5A (Tc) | 10V | 530mOhm @ 4.25A, 10V | 5V @ 250µA | 17 nC @ 10 V | ±25V | 644 pF @ 100 V | - | 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 50 : ¥6.61380 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8.5A (Tc) | 10V | 600mOhm @ 1.8A, 10V | 3.5V @ 90µA | 10.5 nC @ 10 V | ±16V | 364 pF @ 400 V | - | 24.9W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 50 : ¥16.88100 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.5A (Tc) | 10V | 280mOhm @ 5.1A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 37W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock Check Lead Time | 1 : ¥16.99000 Cut Tape (CT) 2,500 : ¥7.66021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 8.5A (Tc) | 10V | 470mOhm @ 4.5A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±25V | 547 pF @ 50 V | - | 70W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 3,500 : ¥4.40287 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8.5A (Tc) | 10V | 600mOhm @ 2.5A, 10V | 3.5V @ 250µA | 15.5 nC @ 10 V | ±20V | 870 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251A | TO-251-3 Stub Leads, IPAK | |||
0 In Stock | 2,000 : ¥4.99144 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 120 V | 8.5A (Tc) | 10V | 180mOhm @ 7A, 10V | 4V @ 250µA | 21 nC @ 10 V | ±20V | 460 pF @ 25 V | - | 25W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack |