SSFB2309L | |
---|---|
DigiKey Part Number | 4786-SSFB2309LTR-ND - Tape & Reel (TR) 4786-SSFB2309LCT-ND - Cut Tape (CT) 4786-SSFB2309LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFB2309L |
Description | MOSFET, P-CH, SINGLE, -8.5A, -20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 8.5A (Tc) 3.3W (Tc) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x2) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.30900 | ¥33.09 |
25 | ¥3.03120 | ¥75.78 |
100 | ¥2.25520 | ¥225.52 |
250 | ¥2.04392 | ¥510.98 |
500 | ¥1.69154 | ¥845.77 |
1,000 | ¥1.26866 | ¥1,268.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16295 | ¥3,488.85 |
6,000 | ¥1.09245 | ¥6,554.70 |
15,000 | ¥1.02198 | ¥15,329.70 |
30,000 | ¥0.93740 | ¥28,122.00 |
75,000 | ¥0.90216 | ¥67,662.00 |