IRFI9Z24GPBF | |
---|---|
DigiKey Part Number | IRFI9Z24GPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFI9Z24GPBF |
Description | MOSFET P-CH 60V 8.5A TO220-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 8.5A (Tc) 37W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 5.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 37W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥16.88100 | ¥844.05 |
100 | ¥13.88930 | ¥1,388.93 |
250 | ¥13.53336 | ¥3,383.34 |
500 | ¥11.75250 | ¥5,876.25 |
1,250 | ¥9.97182 | ¥12,464.77 |
2,500 | ¥9.47326 | ¥23,683.15 |
5,000 | ¥9.11712 | ¥45,585.60 |