STD8NM50N | |
---|---|
DigiKey Part Number | 497-10958-2-ND - Tape & Reel (TR) 497-10958-1-ND - Cut Tape (CT) 497-10958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD8NM50N |
Description | MOSFET N-CH 500V 5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 5A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD8NM50N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 790mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 364 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥14.74500 | ¥147.45 |
100 | ¥11.73920 | ¥1,173.92 |
500 | ¥9.93288 | ¥4,966.44 |
1,000 | ¥8.42786 | ¥8,427.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.00650 | ¥20,016.25 |
5,000 | ¥7.70549 | ¥38,527.45 |