3.7A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,197 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.53370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.7A (Tc) | 10V | 2.1Ohm @ 800mA, 10V | 3.5V @ 60µA | 6.7 nC @ 10 V | ±20V | 140 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
2,365 In Stock 2,500 Factory | 1 : ¥7.64000 Cut Tape (CT) 2,500 : ¥2.88900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.7A (Tc) | 10V | 1.4Ohm @ 1.85A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 430 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,085 In Stock | 1 : ¥59.19000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 3.7A (Tc) | 18V | 1.5Ohm @ 1.1A, 18V | 4V @ 900µA | 14 nC @ 18 V | +22V, -6V | 184 pF @ 800 V | - | 35W (Tc) | 175°C (TJ) | Through Hole | TO-3PFM | TO-3PFM, SC-93-3 | ||
4,495 In Stock | 1 : ¥5.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.7A (Tc) | 10V | 2.1Ohm @ 760mA, 10V | 3.5V @ 60µA | 6.7 nC @ 10 V | ±20V | 140 pF @ 100 V | - | 38W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
1,961 In Stock | 50 : ¥9.77780 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.7A (Tc) | 10V | 1.4Ohm @ 1.85A, 10V | 4V @ 250µA | 4.5 nC @ 10 V | ±25V | 165 pF @ 100 V | - | 20W (Tc) | 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
1,245 In Stock | 1 : ¥11.99000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.7A (Tc) | 10V | 1Ohm @ 2.1A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | Obsolete | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.7A (Tc) | 10V | 1.4Ohm @ 1.85A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 430 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
831 In Stock | 75 : ¥8.62907 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.7A (Tc) | 10V | 1.4Ohm @ 1.85A, 10V | 4V @ 250µA | 4.5 nC @ 10 V | ±25V | 165 pF @ 100 V | - | 45W (Tc) | 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock Check Lead Time | 50 : ¥6.23780 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.7A (Tc) | 13V | 950mOhm @ 1.2A, 13V | 3.5V @ 100µA | 10.5 nC @ 10 V | ±20V | 231 pF @ 100 V | - | 25.7W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO220-3-FP | TO-220-3 Full Pack | |||
0 In Stock | 2,000 : ¥2.84766 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.7A (Tc) | 10V | 1.4Ohm @ 1.85A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 430 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.71768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.7A (Tc) | 10V | 2.3Ohm @ 2A, 10V | 4.5V @ 250µA | 14.3 nC @ 10 V | ±30V | 532 pF @ 25 V | - | 48W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
15 In Stock | 50 : ¥10.05040 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.7A (Tc) | 10V | 1.4Ohm @ 1.85A, 10V | 4V @ 250µA | 4.5 nC @ 10 V | ±25V | 165 pF @ 100 V | - | 45W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.7A (Tc) | 10V | 1Ohm @ 2.1A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.7A (Tc) | 10V | 1.4Ohm @ 1.85A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 430 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.7A (Tc) | 10V | 1.75Ohm @ 1.85A, 10V | 5V @ 250µA | 12 nC @ 10 V | ±25V | 485 pF @ 25 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Tc) | 1.8V, 4.5V | 144mOhm @ 2.5A, 4.5V | 1V @ 250µA | 6.8 nC @ 5 V | ±8V | 276 pF @ 10 V | Schottky Diode (Isolated) | 1.3W (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 1206-8 ChipFET™ | 8-SMD, Flat Leads |