STU5N60M2 | |
---|---|
DigiKey Part Number | 497-14224-5-ND |
Manufacturer | |
Manufacturer Product Number | STU5N60M2 |
Description | MOSFET N-CH 600V 3.7A IPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.7A (Tc) 45W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | STU5N60M2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 1.85A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 165 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥8.62907 | ¥647.18 |
150 | ¥6.83820 | ¥1,025.73 |
375 | ¥6.77299 | ¥2,539.87 |
525 | ¥5.79611 | ¥3,042.96 |
1,875 | ¥4.72154 | ¥8,852.89 |
3,750 | ¥4.44474 | ¥16,667.78 |
7,500 | ¥4.23310 | ¥31,748.25 |