AOU3N50 | |
---|---|
DigiKey Part Number | 785-1176-5-ND |
Manufacturer | |
Manufacturer Product Number | AOU3N50 |
Description | MOSFET N-CH 500V 2.8A TO251-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 2.8A (Tc) 57W (Tc) Through Hole TO-251-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 331 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
80 | ¥3.22750 | ¥258.20 |
560 | ¥2.69693 | ¥1,510.28 |
1,040 | ¥2.29519 | ¥2,387.00 |
2,000 | ¥2.04416 | ¥4,088.32 |
5,040 | ¥1.93657 | ¥9,760.31 |
10,000 | ¥1.79312 | ¥17,931.20 |