IPA045N10N3GXKSA1 | |
---|---|
DigiKey Part Number | 448-IPA045N10N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA045N10N3GXKSA1 |
Description | MOSFET N-CH 100V 64A TO220-FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 64A (Tc) 39W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 64A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 117 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8410 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
50 | ¥18.50820 | ¥925.41 |
100 | ¥15.22840 | ¥1,522.84 |
500 | ¥12.88528 | ¥6,442.64 |
1,000 | ¥10.93308 | ¥10,933.08 |
2,000 | ¥10.38639 | ¥20,772.78 |
5,000 | ¥9.99593 | ¥49,979.65 |