C3M0040120J1-TR | |
---|---|
DigiKey Part Number | 1697-C3M0040120J1-TR-ND - Tape & Reel (TR) 1697-C3M0040120J1-TRCT-ND - Cut Tape (CT) 1697-C3M0040120J1-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3M0040120J1-TR |
Description | 1200V 40 M SIC MOSFET |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 64A (Tc) 272W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 53.5mOhm @ 33.3A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 9.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 15 V | |
Vgs (Max) | +15V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2900 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 272W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.83000 | ¥221.83 |
10 | ¥197.10100 | ¥1,971.01 |
100 | ¥172.38870 | ¥17,238.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥129.30443 | ¥103,443.54 |