LM27402SQ/NOPB | |
---|---|
DigiKey Part Number | LM27402SQ/NOPBTR-ND - Tape & Reel (TR) LM27402SQ/NOPBCT-ND - Cut Tape (CT) LM27402SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27402SQ/NOPB |
Description | IC REG CTRLR BUCK 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM27402SQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 20V | |
Frequency - Switching | 200kHz ~ 1.2MHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.52000 | ¥30.52 |
10 | ¥27.42500 | ¥274.25 |
25 | ¥25.92520 | ¥648.13 |
100 | ¥22.46960 | ¥2,246.96 |
250 | ¥21.31696 | ¥5,329.24 |
500 | ¥19.12774 | ¥9,563.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.13182 | ¥16,131.82 |
2,000 | ¥15.32523 | ¥30,650.46 |
5,000 | ¥14.74908 | ¥73,745.40 |