Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
291 In Stock | 1 : ¥15.60000 Cut Tape (CT) 300 : ¥12.64310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 470 nH | ±20% | 38 A | 36.1A | Shielded | 0.32mOhm | - | 110MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1190 | 0.445" L x 0.433" W (11.30mm x 11.00mm) | 0.370" (9.40mm) | |||
1,154 In Stock | 1 : ¥35.06000 Cut Tape (CT) 700 : ¥25.12200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 720 nH | ±20% | 22 A | 35A | Shielded | 1.3mOhm | - | 115MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 1050 | 0.413" L x 0.402" W (10.50mm x 10.20mm) | 0.197" (5.00mm) |