STEVAL-ASTRA1B | |
---|---|
DigiKey Part Number | 497-STEVAL-ASTRA1B-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ASTRA1B |
Description | MULTICONNECTIVITY ASSET TRACKING |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - STM32WB5MMG, STM32WL55JC Transceiver; 802.15.4 (Thread, ZigBee®), Bluetooth® 5.x, LoRa® 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, ZigBee®), Bluetooth® 5.x, LoRa® | |
Frequency | 2.4GHz | |
For Use With/Related Products | STM32WB5MMG, STM32WL55JC | |
Supplied Contents | Board(s), Accessories | |
Note | - |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,253.87000 | ¥1,253.87 |