ANT-8/9-FPC-UFL-100 | |
---|---|
DigiKey Part Number | 343-ANT-8/9-FPC-UFL-100-ND |
Manufacturer | |
Manufacturer Product Number | ANT-8/9-FPC-UFL-100 |
Description | RF ANT <960MHZ 5G FLEX ADHES UFL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 868MHz, 915MHz ISM, LoRaWAN, LPWA Flat Patch RF Antenna 862MHz ~ 876MHz, 902MHz ~ 930MHz -3.2dBi, -3dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-8/9-FPC-UFL-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | 862MHz ~ 876MHz, 902MHz ~ 930MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2, 1.6 | |
Return Loss | -9.5dB, -12.7dB | |
Gain | -3.2dBi, -3dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.010" (0.20mm) | |
Applications | ISM, LoRaWAN, LPWA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.62000 | ¥39.62 |
10 | ¥39.02100 | ¥390.21 |
25 | ¥38.34040 | ¥958.51 |
100 | ¥37.66040 | ¥3,766.04 |
250 | ¥36.55524 | ¥9,138.81 |
500 | ¥33.40996 | ¥16,704.98 |
1,000 | ¥29.64799 | ¥29,647.99 |