2195835-2 | |
---|---|
DigiKey Part Number | 17-2195835-2-ND |
Manufacturer | |
Manufacturer Product Number | 2195835-2 |
Description | ISM 868 / 915 MHZ ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 868MHz, 915MHz ISM PCB Trace RF Antenna 863MHz ~ 928MHz 1.4dBi MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | 863MHz ~ 928MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2.3 | |
Return Loss | - | |
Gain | 1.4dBi | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | ISM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥9.97200 | ¥99.72 |
25 | ¥9.46360 | ¥236.59 |
100 | ¥7.77350 | ¥777.35 |
250 | ¥7.26684 | ¥1,816.71 |
500 | ¥6.42182 | ¥3,210.91 |
1,000 | ¥5.06979 | ¥5,069.79 |
2,500 | ¥4.73184 | ¥11,829.60 |
5,000 | ¥4.49524 | ¥22,476.20 |