2111400100 | |
---|---|
DigiKey Part Number | WM25681-ND |
Manufacturer | |
Manufacturer Product Number | 2111400100 |
Description | 868/915MHZ FLEXIBLE ANTENNA100MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 869MHz, 915MHz ISM, LoRa, LPWAN, Sigfox, Zigbee™ PCB Trace RF Antenna 868MHz ~ 870MHz, 902MHz ~ 928MHz 0.3dBi, 1dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 869MHz, 915MHz | |
Frequency Range | 868MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -5dB | |
Gain | 0.3dBi, 1dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | ISM, LoRa, LPWAN, Sigfox, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.87000 | ¥22.87 |
10 | ¥20.54700 | ¥205.47 |
25 | ¥19.38280 | ¥484.57 |
100 | ¥16.51280 | ¥1,651.28 |
250 | ¥15.50484 | ¥3,876.21 |
500 | ¥13.56692 | ¥6,783.46 |
1,000 | ¥11.24116 | ¥11,241.16 |
3,200 | ¥10.46588 | ¥33,490.82 |
6,400 | ¥10.07826 | ¥64,500.86 |