STEVAL-MKI200V1K | |
---|---|
DigiKey Part Number | 497-STEVAL-MKI200V1K-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI200V1K |
Description | DIL24 ADAPTER BOARD STTS22H |
Customer Reference | |
Detailed Description | STTS22H Temperature Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Professional MEMS Tool | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | STTS22H | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Unico | |
Interconnect System | DIL24 | |
Note | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.56000 | ¥256.56 |