ST25DV64K-JFR6D3 | |
---|---|
DigiKey Part Number | 497-19638-2-ND - Tape & Reel (TR) 497-19638-1-ND - Cut Tape (CT) 497-19638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV64K-JFR6D3 |
Description | IC RFID TRANSP 13.56MHZ 12UFDFPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV64K-JFR6D3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693 | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | 12-UFDFPN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.96200 | ¥119.62 |
25 | ¥11.64160 | ¥291.04 |
50 | ¥11.58080 | ¥579.04 |
100 | ¥10.35090 | ¥1,035.09 |
250 | ¥10.32136 | ¥2,580.34 |
500 | ¥10.16554 | ¥5,082.77 |
1,000 | ¥9.73395 | ¥9,733.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.06262 | ¥45,313.10 |