MSXS-08PFFR-SH7003 | |
---|---|
DigiKey Part Number | 1754-MSXS-08PFFR-SH7003-ND |
Manufacturer | |
Manufacturer Product Number | MSXS-08PFFR-SH7003 |
Description | M SERIES, M12, 0.5A, 08 PINS, RE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 0.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.05000 | ¥157.05 |
10 | ¥136.12200 | ¥1,361.22 |
25 | ¥129.01400 | ¥3,225.35 |
50 | ¥127.14400 | ¥6,357.20 |
100 | ¥112.18540 | ¥11,218.54 |
250 | ¥104.70640 | ¥26,176.60 |
500 | ¥102.46274 | ¥51,231.37 |