USB4200-03-A | |
---|---|
DigiKey Part Number | 2073-USB4200-03-ATR-ND - Tape & Reel (TR) 2073-USB4200-03-ACT-ND - Cut Tape (CT) 2073-USB4200-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4200-03-A |
Description | USB 3.2 GEN 2 TYPE C REC, SMT,FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.92800 | ¥219.28 |
25 | ¥20.76760 | ¥519.19 |
50 | ¥20.28640 | ¥1,014.32 |
100 | ¥19.32010 | ¥1,932.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥16.42216 | ¥7,389.97 |
900 | ¥14.97313 | ¥13,475.82 |
1,350 | ¥14.00708 | ¥18,909.56 |
2,250 | ¥13.52410 | ¥30,429.23 |
3,150 | ¥13.04108 | ¥41,079.40 |