C-ARA1-AK511 | |
---|---|
DigiKey Part Number | 1175-1893-2-ND - Tape & Reel (TR) 1175-1893-1-ND - Cut Tape (CT) 1175-1893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C-ARA1-AK511 |
Description | CONN RCP USB3.0 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | C-ARA1-AK511 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.88000 | ¥35.88 |
10 | ¥32.56000 | ¥325.60 |
25 | ¥30.84240 | ¥771.06 |
50 | ¥30.12500 | ¥1,506.25 |
100 | ¥28.69000 | ¥2,869.00 |
250 | ¥25.10360 | ¥6,275.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.38640 | ¥12,193.20 |
1,000 | ¥20.80020 | ¥20,800.20 |
1,500 | ¥20.08299 | ¥30,124.48 |
2,500 | ¥19.36575 | ¥48,414.37 |