GSB1C912140FSHR | |
---|---|
DigiKey Part Number | 664-GSB1C912140FSHR-ND |
Manufacturer | |
Manufacturer Product Number | GSB1C912140FSHR |
Description | USB2.0, TYPE C, UPRIGHT, DUAL RO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (14+10 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.86300 | ¥118.63 |
25 | ¥11.35920 | ¥283.98 |
40 | ¥11.10575 | ¥444.23 |
170 | ¥10.60129 | ¥1,802.22 |
340 | ¥9.59147 | ¥3,261.10 |
510 | ¥8.83424 | ¥4,505.46 |
1,020 | ¥7.57218 | ¥7,723.62 |
2,550 | ¥7.06735 | ¥18,021.74 |