LUB-C129D-007-G-19 | |
---|---|
DigiKey Part Number | 5149-LUB-C129D-007-G-19TR-ND - Tape & Reel (TR) 5149-LUB-C129D-007-G-19CT-ND - Cut Tape (CT) 5149-LUB-C129D-007-G-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C129D-007-G-19 |
Description | USB 3.2 GEN2 TYPE C 24P FLAG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
10 | ¥22.41800 | ¥224.18 |
25 | ¥21.22920 | ¥530.73 |
50 | ¥20.73620 | ¥1,036.81 |
100 | ¥19.74830 | ¥1,974.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥16.78613 | ¥7,553.76 |
900 | ¥15.30493 | ¥13,774.44 |
1,350 | ¥14.31756 | ¥19,328.71 |
2,250 | ¥13.82381 | ¥31,103.57 |
3,150 | ¥13.33012 | ¥41,989.88 |