USB, DVI, HDMI Connector Assemblies

Results: 5
Manufacturer
Amphenol ICC (Commercial Products)GCTKycon, Inc.Linkplex
Series
-GSB1KUSBX-SLUSB4200
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Contacts
2424 (14+10 Dummy)24 (16+8 Dummy)
Specifications
USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through HoleSurface Mount, Through HoleThrough HoleThrough Hole, Right Angle
Features
-Board GuideBoard Lock
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C-25°C ~ 85°C
Current Rating (Amps)
0.25A, 1.25A, 5A5A
Voltage - Rated
20VDC30V48VDC-
Mating Cycles
1000020000
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
KUSBX-SL2-CS1N24-B-TR
KUSBX-SL2-CS1N24-B-TR
CONN USB TYPE-C 3.2 GEN 2 FLAG
Kycon, Inc.
3,809
In Stock
1 : ¥56.32000
Cut Tape (CT)
450 : ¥37.51918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Through Hole, Right Angle
Vertical, Flag
Solder
Board Lock
-
-30°C ~ 85°C
1
0.25A, 1.25A, 5A
30V
10000
Shielded
USB4200-03-A
USB4200-03-A
USB 3.2 GEN 2 TYPE C REC, SMT,FL
GCT
435
In Stock
1 : ¥24.14000
Cut Tape (CT)
450 : ¥16.42216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Vertical, Flag
Solder
Board Guide
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
6,509
In Stock
1 : ¥13.63000
Tray
Tray
Active
USB-C (USB TYPE-C)
24 (14+10 Dummy)
Receptacle
USB 2.0
Through Hole, Right Angle
Vertical, Flag
Solder
-
-
-40°C ~ 85°C
1
5A
-
10000
Shielded
LUB-C128D-007-G-19
LUB-C128D-007-G-19
CONN USB 2.0 TYPE C 14P FLAG
Linkplex
0
In Stock
Check Lead Time
1 : ¥9.69000
Cut Tape (CT)
400 : ¥6.68005
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Through Hole
Vertical, Flag
Solder
-
-
-25°C ~ 85°C
-
0.25A, 1.25A, 5A
20VDC
10000
Shielded
LUB-C116-004-G-19
LUB-C116-004-G-19
CONN USB 2.0 TYPE C 14P FLAG
Linkplex
0
In Stock
Check Lead Time
1 : ¥16.07000
Cut Tape (CT)
600 : ¥10.42802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (14+10 Dummy)
Receptacle
USB 2.0
Through Hole
Vertical, Flag
Solder
-
-
-25°C ~ 85°C
-
0.25A, 1.25A, 5A
20VDC
10000
Shielded
Showing
of 5

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).