USB4200-03-A

DigiKey Part Number
2073-USB4200-03-ATR-ND - Tape & Reel (TR)
2073-USB4200-03-ACT-ND - Cut Tape (CT)
2073-USB4200-03-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4200-03-A
Description
USB 3.2 GEN 2 TYPE C REC, SMT,FL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Vertical, Flag
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
20000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.14000¥24.14
10¥21.92800¥219.28
25¥20.76760¥519.19
50¥20.28640¥1,014.32
100¥19.32010¥1,932.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
450¥16.42216¥7,389.97
900¥14.97313¥13,475.82
1,350¥14.00708¥18,909.56
2,250¥13.52410¥30,429.23
3,150¥13.04108¥41,079.40
Manufacturers Standard Package