USB4180-03-0120-C | |
---|---|
DigiKey Part Number | 2073-USB4180-03-0120-CTR-ND - Tape & Reel (TR) 2073-USB4180-03-0120-CCT-ND - Cut Tape (CT) 2073-USB4180-03-0120-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4180-03-0120-C |
Description | USB-C PLUG, 6 PIN VERT H= 11MM S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Plug Connector 24 (6+18 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Power Only, No Data | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.29000 | ¥72.90 |
25 | ¥6.99480 | ¥174.87 |
50 | ¥6.84700 | ¥342.35 |
100 | ¥6.54900 | ¥654.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥5.95355 | ¥2,381.42 |
800 | ¥5.20943 | ¥4,167.54 |
1,200 | ¥4.76285 | ¥5,715.42 |
2,000 | ¥4.46519 | ¥8,930.38 |
2,800 | ¥4.31636 | ¥12,085.81 |
10,000 | ¥3.95914 | ¥39,591.40 |
20,000 | ¥3.86983 | ¥77,396.60 |