A-USBC-20F0-EA-GSR09 | |
---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-GSR09TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EA-GSR09CT-ND - Cut Tape (CT) 123-A-USBC-20F0-EA-GSR09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-EA-GSR09 |
Description | CONN RCPT USB2.0 TYPC 14P SMD RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (14+10 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥3.29729 | ¥4,616.21 |
2,800 | ¥2.99752 | ¥8,393.06 |
7,000 | ¥2.89760 | ¥20,283.20 |
9,800 | ¥2.69777 | ¥26,438.15 |
14,000 | ¥2.65780 | ¥37,209.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.57400 | ¥55.74 |
25 | ¥5.09680 | ¥127.42 |
50 | ¥4.79620 | ¥239.81 |
100 | ¥4.59580 | ¥459.58 |
250 | ¥4.19652 | ¥1,049.13 |
500 | ¥3.99670 | ¥1,998.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.57400 | ¥55.74 |
25 | ¥5.09680 | ¥127.42 |
50 | ¥4.79620 | ¥239.81 |
100 | ¥4.59580 | ¥459.58 |
250 | ¥4.19652 | ¥1,049.13 |
500 | ¥3.99670 | ¥1,998.35 |
1,000 | ¥3.29730 | ¥3,297.30 |
2,500 | ¥2.99753 | ¥7,493.82 |