A-USBC-UCFP-EA-GSR02 | |
---|---|
DigiKey Part Number | 123-A-USBC-UCFP-EA-GSR02TR-ND - Tape & Reel (TR) 123-A-USBC-UCFP-EA-GSR02CT-ND - Cut Tape (CT) 123-A-USBC-UCFP-EA-GSR02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-UCFP-EA-GSR02 |
Description | CONN RCPT USBTYPEC 6POS SMD RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX6 - Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.32600 | ¥93.26 |
25 | ¥8.94560 | ¥223.64 |
50 | ¥8.75320 | ¥437.66 |
100 | ¥8.37320 | ¥837.32 |
250 | ¥7.61212 | ¥1,903.03 |
500 | ¥6.85076 | ¥3,425.38 |
1,000 | ¥6.08954 | ¥6,089.54 |
2,500 | ¥5.51866 | ¥13,796.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥6.85073 | ¥4,795.51 |
1,400 | ¥6.08956 | ¥8,525.38 |
2,100 | ¥5.70898 | ¥11,988.86 |
3,500 | ¥5.51868 | ¥19,315.38 |
4,900 | ¥5.32838 | ¥26,109.06 |