BLUENRG-M2SA | |
---|---|
DigiKey Part Number | 497-BLUENRG-M2SATR-ND - Tape & Reel (TR) 497-BLUENRG-M2SACT-ND - Cut Tape (CT) 497-BLUENRG-M2SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-M2SA |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-M2SA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | - | |
Power - Output | 5dBm | |
Sensitivity | -85dBm | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | BlueNRG-2 | |
Memory Size | 256kB Flash, 24kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 7.55mA | |
Current - Transmitting | 7.01mA ~ 14.78mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 23-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.37000 | ¥103.37 |
10 | ¥70.90900 | ¥709.09 |
25 | ¥62.42600 | ¥1,560.65 |
100 | ¥52.81380 | ¥5,281.38 |
250 | ¥49.56412 | ¥12,391.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥54.06468 | ¥54,064.68 |