STMicroelectronics RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,619 In Stock | 1 : ¥93.25000 Cut Tape (CT) 1,000 : ¥52.43485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v4.2 | - | 2.4GHz ~ 2.4835GHz | - | 6dBm | -85dBm | SPI | Integrated, Chip | BlueNRG-MS | - | 1.7V ~ 3.6V | 16.36mA | 13.25mA ~ 27.35mA | Surface Mount | -40°C ~ 85°C (TA) | 11-SMD Module | |||
7,302 In Stock | 1 : ¥98.44000 Cut Tape (CT) 1,800 : ¥62.34639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 6dBm | -100dBm | ADC, I2C, SPI, UART, USART, USB | Integrated, Chip | STM32WB55VGY | 1MB Flash, 256kB SRAM | 1.71V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C (TA) | 86-LFLGA Module | ||
4,736 In Stock | 1 : ¥107.54000 Cut Tape (CT) 1,000 : ¥54.06225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz ~ 2.4835GHz | - | 5dBm | -85dBm | ADC, GPIO, I2C, SPI, UART | Integrated, Chip | BlueNRG-2 | 256kB Flash, 24kB RAM | 1.7V ~ 3.6V | 7.55mA | 7.01mA ~ 14.78mA | Surface Mount | -40°C ~ 85°C (TA) | 23-SMD Module | |||
780 In Stock | 1 : ¥87.64000 Cut Tape (CT) 1,000 : ¥49.72257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz ~ 2.4835GHz | - | 7dbm | -85dBm | ADC, GPIO, I2C, SPI, UART | PCB Trace | BlueNRG-2 | 256kB Flash, 24kB RAM | 1.7V ~ 3.6V | 15mA | 13.7mA ~ 33.9mA | Surface Mount | -40°C ~ 85°C (TA) | 20-SMD Module | |||
6,641 In Stock | 1 : ¥96.40000 Cut Tape (CT) 1,000 : ¥54.24306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v4.2 | - | 2.4GHz ~ 2.4835GHz | - | 6dBm | -85dBm | SPI | Integrated, Chip | BlueNRG-MS | - | 1.7V ~ 3.6V | 9.36mA | 7.82mA ~ 16.5mA | Surface Mount | -40°C ~ 85°C (TA) | 11-SMD Module | |||
8,517 In Stock | 1 : ¥106.35000 Cut Tape (CT) 1,000 : ¥67.34684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Bluetooth | Bluetooth v4.1 | - | 2.4GHz | - | 4dBm | -88dBm | SPI | Integrated, Chip | - | - | 1.7V ~ 3.6V | 8.5mA | 15.7mA | Surface Mount | -40°C ~ 85°C | Module | |||
2,023 In Stock | 1 : ¥184.13000 Tray | - | Tray | Obsolete | Not Verified | General ISM < 1GHz | - | 2-FSK, ASK, GFSK, GMSK, OOK | 868MHz | 500kbps | 11.6dBm | - | SPI, UART | Integrated, Chip | SPIRIT1 | 128kB Flash, 16kB RAM | 1.8V ~ 3.6V | 13.5mA | 8mA ~ 20mA | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
2,443 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | - | - | 2FSK, ASK, GFSK, GMSK, MSK, OOK | 433MHz | 500kbps | 11.6dBm | -118dBm | SPI | Antenna Not Included, U.FL | SPIRIT1 | - | 1.8V ~ 3.6V | 10mA | 22mA | Surface Mount | -40°C ~ 85°C | Module | ||
1,816 In Stock | Obsolete | Tray | Obsolete | Not Verified | Bluetooth | Bluetooth v4.2 | - | 2.4GHz | - | 5dBm | -84dBm | I2C, SPI, UART | Integrated, Chip | BlueNRG-1 | 160kB Flash, 20kB SRAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
16 In Stock | 1 : ¥184.13000 Tray | - | Tray | Obsolete | Not Verified | General ISM < 1GHz | - | 2-FSK, ASK, GFSK, GMSK, OOK | 915MHz | 500kbps | 11.6dBm | - | SPI, UART | Integrated, Chip | SPIRIT1 | 128kB Flash, 16kB RAM | 1.8V ~ 3.6V | 13.5mA | 8mA ~ 20mA | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
0 In Stock | 2,448 : ¥48.50590 Tray | Tray | Obsolete | Not Verified | Bluetooth | Bluetooth v4.1 | - | 2.4GHz | - | 4dBm | -88dBm | SPI | Integrated, Chip | BlueNRG | - | 1.7V ~ 3.6V | 8.5mA | 8.5mA | Surface Mount | -40°C ~ 85°C | 11-SMD Module | |||
0 In Stock | 2,448 : ¥87.97843 Tray | - | Tray | Obsolete | Not Verified | - | - | 2FSK, ASK, GFSK, GMSK, MSK, OOK | 868MHz | 500kbps | 11.6dBm | -118dBm | SPI | Antenna Not Included, U.FL | SPIRIT1 | - | 1.8V ~ 3.6V | 10mA | 22mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Bluetooth | Bluetooth v3.1 | - | 2.4GHz | 560kbps | 0dBm | -86dBm | UART | Integrated, Chip | STLC2690 | 256kB Flash, 48kB RAM | 2.5V | 2.7mA | 11.2mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Bluetooth | Bluetooth v3.0 | - | 2.4GHz | 560kbps | 10dBm | -90dBm | UART | Integrated, Chip | STLC2690 | 256kB Flash, 48kB RAM | 2.5V | 4.2mA | 7mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | WiFi | 802.11b/g/n | DSSS, OFDM | 2.4GHz | 65Mbps | 18.3dBm | -96dBm | UART | Antenna Not Included, U.FL | - | 1.5MB Flash, 64kB RAM | 3.3V | 105mA | 210mA ~ 344mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | WiFi | 802.11b/g/n | DSSS, OFDM | 2.4GHz | 65Mbps | 18.3dBm | -96dBm | UART | Integrated, Chip | - | 512kB Flash, 64kB RAM | 3.3V | 105mA | 210mA ~ 344mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | WiFi | 802.11b/g/n | DSSS, OFDM | 2.4GHz | 65Mbps | 18.3dBm | -96dBm | UART | Antenna Not Included, U.FL | - | 512kB Flash, 64kB RAM | 3.3V | 105mA | 210mA ~ 344mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | General ISM < 1GHz | - | 2-FSK, ASK, GFSK, GMSK, MSK, OOK | 868MHz | 500kbps | 11.6dBm | -118dBm | SPI | Integrated, Chip | SPIRIT1 | - | 1.8V ~ 3.6V | 10mA | 9mA ~ 22mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | General ISM < 1GHz | - | 2-FSK, ASK, GFSK, GMSK, MSK, OOK | 915MHz | 500kbps | 11.6dBm | -118dBm | SPI | Integrated, Chip | SPIRIT1 | - | 1.8V ~ 3.6V | 10mA | 9mA ~ 22mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Bluetooth | Bluetooth v3.0 | - | 2.4GHz | 450Mbps | 10dBm | -88dBm | UART | Integrated, Trace | STLC2690 | 512kB Flash, 128kB RAM | 3.3V | 9.5mA | 26mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Bluetooth | Bluetooth v3.0 | - | 2.4GHz | 450Mbps | 2.6dBm | -88dBm | UART | Integrated, Chip | STLC2690 | 512kB Flash, 128kB RAM | 3.3V | 12mA | 26mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | General ISM < 1GHz | - | 2FSK, ASK, GFSK, MSK, OOK | 915MHz | 500kbps | 11.6dBm | -118dBm | SPI | Antenna Not Included, U.FL | SPIRIT1 | - | 1.8V ~ 3.6V | 10mA | 22mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | WiFi | 802.11b/g/n | DSSS, OFDM | 2.4GHz | 54Mbps | 18.3dBm | -96dBm | I2C, SPI, UART | Integrated, Chip | - | - | 3.3V | 105mA | 260mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | WiFi | 802.11b/g/n | DSSS, OFDM | 2.4GHz | 54Mbps | 18.3dBm | -96dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | - | 3.3V | 105mA | 260mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | Bluetooth | Bluetooth v4.2 | - | 2.4GHz | - | 5dBm | -84dBm | I2C, SPI, UART | Integrated, Chip | BlueNRG-1 | 160kB Flash, 24kB RAM | 1.7V ~ 3.6V | 7.7mA | 11mA ~ 15mA | Surface Mount | -40°C ~ 85°C | Module |