SPSGRF-868

DigiKey Part Number
497-15955-ND
Manufacturer
Manufacturer Product Number
SPSGRF-868
Description
RF TXRX MOD ISM<1GHZ CHIP SMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 868MHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SPSGRF-868 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2-FSK, ASK, GFSK, GMSK, MSK, OOK
Frequency
868MHz
Data Rate
500kbps
Power - Output
11.6dBm
Sensitivity
-118dBm
Serial Interfaces
SPI
Antenna Type
Integrated, Chip
Utilized IC / Part
SPIRIT1
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
10mA
Current - Transmitting
9mA ~ 22mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number