SPBT3.0DP1 | |
---|---|
DigiKey Part Number | 497-17119-ND |
Manufacturer | |
Manufacturer Product Number | SPBT3.0DP1 |
Description | RF TXRX MOD BT TH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v3.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 450Mbps | |
Power - Output | 10dBm | |
Sensitivity | -88dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | STLC2690 | |
Memory Size | 512kB Flash, 128kB RAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | 9.5mA | |
Current - Transmitting | 26mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |