BLUENRG-M0L | |
---|---|
DigiKey Part Number | 497-BLUENRG-M0LTR-ND - Tape & Reel (TR) 497-BLUENRG-M0LCT-ND - Cut Tape (CT) 497-BLUENRG-M0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-M0L |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-M0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | - | |
Power - Output | 6dBm | |
Sensitivity | -85dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | BlueNRG-MS | |
Memory Size | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 16.36mA | |
Current - Transmitting | 13.25mA ~ 27.35mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 11-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.26000 | ¥93.26 |
10 | ¥85.45400 | ¥854.54 |
25 | ¥77.68400 | ¥1,942.10 |
100 | ¥69.91660 | ¥6,991.66 |
250 | ¥64.09000 | ¥16,022.50 |
500 | ¥58.26360 | ¥29,131.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥52.43720 | ¥52,437.20 |