STEVAL-IDB008V1M | |
---|---|
DigiKey Part Number | 497-STEVAL-IDB008V1M-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IDB008V1M |
Description | EVAL BOARD FOR BLUENRG-M2SA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - BlueNRG-M2SA Transceiver; Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | BlueNRG-M2SA | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥384.86000 | ¥384.86 |