SP1ML-868 | |
---|---|
DigiKey Part Number | 497-15395-ND |
Manufacturer | |
Manufacturer Product Number | SP1ML-868 |
Description | RF TXRX MOD ISM<1GHZ CHIP SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 868MHz Integrated, Chip Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2-FSK, ASK, GFSK, GMSK, OOK | |
Frequency | 868MHz | |
Data Rate | 500kbps | |
Power - Output | 11.6dBm | |
Sensitivity | - | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | SPIRIT1 | |
Memory Size | 128kB Flash, 16kB RAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 13.5mA | |
Current - Transmitting | 8mA ~ 20mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.13000 | ¥184.13 |
10 | ¥170.00000 | ¥1,700.00 |
25 | ¥155.83400 | ¥3,895.85 |
119 | ¥144.02773 | ¥17,139.30 |
238 | ¥136.94416 | ¥32,592.71 |
476 | ¥127.49983 | ¥60,689.92 |