STEVAL-IDI005V1 | |
---|---|
DigiKey Part Number | 497-16376-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IDI005V1 |
Description | EVAL BOARD FOR SP1ML-868 |
Customer Reference | |
Detailed Description | - SP1ML-868 Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 868MHz | |
For Use With/Related Products | SP1ML-868 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.76000 | ¥225.76 |