JYLRA061228XH | |
---|---|
DigiKey Part Number | 5101-JYLRA061228XH-ND |
Manufacturer | |
Manufacturer Product Number | JYLRA061228XH |
Description | VIBRATION LRA RECTANGULAR LINEAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA 2VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA | |
Motor Type | - | |
Voltage - Rated | 2VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 2.5 / 17.65 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.236" x 0.110" (6.00mm x 2.80mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.16000 | ¥32.16 |
10 | ¥29.16000 | ¥291.60 |
25 | ¥27.61560 | ¥690.39 |
40 | ¥26.97500 | ¥1,079.00 |
100 | ¥25.68970 | ¥2,568.97 |
300 | ¥22.47847 | ¥6,743.54 |
500 | ¥21.83622 | ¥10,918.11 |
1,000 | ¥18.62501 | ¥18,625.01 |
2,400 | ¥17.34053 | ¥41,617.27 |