AC DC Desktop, Wall Power Adapters

Results: 5
Product Status
ActiveObsolete
Region Utilized
AustraliaEuropeNorth AmericaUnited Kingdom
No Load Power Consumption
75mW (Max)-
Efficiency
Level VLevel VI, CoC Tier 2
Operating Temperature
-10°C ~ 45°C0°C ~ 50°C
Output Connector
USB A ReceptacleUSB Mini
Cord Length
70.9" (1.80m)-
Input Connector
AS 3112BS 1363CEE 7/16NEMA 1-15P
Size / Dimension
2.19" L x 1.32" W x 0.82" H (55.6mm x 33.5mm x 20.8mm)2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm)
Approval Agency
CE, C-Tick, cULus, GScULus, PSE
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
PSAA05A-050QL6-R
PSAA05A-050QL6-R
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
35,680
In Stock
1 : ¥40.88000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
75mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
-10°C ~ 45°C
USB A Receptacle
-
NEMA 1-15P
2.19" L x 1.32" W x 0.82" H (55.6mm x 33.5mm x 20.8mm)
cULus, PSE
55032; 60950-1; 62368-1
PSAA05A-050
PSAA05A-050
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
-
-
ITE (Commercial)
Level V
0°C ~ 50°C
USB Mini
70.9" (1.80m)
NEMA 1-15P
2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm)
cULus, PSE
-
PSAA05E-050
PSAA05E-050
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
-
-
ITE (Commercial)
Level V
0°C ~ 50°C
USB Mini
70.9" (1.80m)
CEE 7/16
2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm)
CE, C-Tick, cULus, GS
-
PSAA05K
PSAA05K-050
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
United Kingdom
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
-
-
ITE (Commercial)
Level V
0°C ~ 50°C
USB Mini
70.9" (1.80m)
BS 1363
2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm)
CE, C-Tick, cULus, GS
-
PSAA05S
PSAA05S-050
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
Australia
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
-
-
ITE (Commercial)
Level V
0°C ~ 50°C
USB Mini
70.9" (1.80m)
AS 3112
2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm)
CE, C-Tick, cULus, GS
-
Showing
of 5

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.