PSAA05S-050 | |
---|---|
DigiKey Part Number | PSAA05S-050-ND |
Manufacturer | |
Manufacturer Product Number | PSAA05S-050 |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | Australia | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | USB Mini | |
Cord Length | 70.9" (1.80m) | |
Input Connector | AS 3112 | |
Size / Dimension | 2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm) | |
Approval Agency | CE, C-Tick, cULus, GS | |
Weight | 0.187 lb (84.82 g) |