QFWC-05-05

DigiKey Part Number
Q1252-ND
Manufacturer
Manufacturer Product Number
QFWC-05-05
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
1.63" L x 1.31" W x 0.85" H (41.5mm x 33.4mm x 21.5mm)
Approval Agency
cULus, FCC
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.57000¥39.57
5¥37.56800¥187.84
10¥36.58300¥365.83
25¥34.60920¥865.23
50¥32.63060¥1,631.53
100¥31.64220¥3,164.22
250¥29.66432¥7,416.08
500¥27.68674¥13,843.37
Manufacturers Standard Package