Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.63" L x 1.31" W x 0.85" H (41.5mm x 33.4mm x 21.5mm) | |
Approval Agency | cULus, FCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
5 | ¥37.56800 | ¥187.84 |
10 | ¥36.58300 | ¥365.83 |
25 | ¥34.60920 | ¥865.23 |
50 | ¥32.63060 | ¥1,631.53 |
100 | ¥31.64220 | ¥3,164.22 |
250 | ¥29.66432 | ¥7,416.08 |
500 | ¥27.68674 | ¥13,843.37 |