UJ2-ADH-W1-TH | |
---|---|
DigiKey Part Number | 102-5877-ND |
Manufacturer | |
Manufacturer Product Number | UJ2-ADH-W1-TH |
Description | CONN RCPT USB2.0 TYPEA STACK R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-ADH-W1-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.61900 | ¥76.19 |
25 | ¥7.30680 | ¥182.67 |
40 | ¥7.15075 | ¥286.03 |
130 | ¥6.84069 | ¥889.29 |
260 | ¥6.21892 | ¥1,616.92 |
520 | ¥5.59704 | ¥2,910.46 |
1,040 | ¥4.97514 | ¥5,174.15 |
2,470 | ¥4.50871 | ¥11,136.51 |