AU-Y1008-2

DigiKey Part Number
AE11131-ND
Manufacturer
Manufacturer Product Number
AU-Y1008-2
Description
CONN RCPT USB2.0 USBA STACKED RA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
AU-Y1008-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
8
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
2
Current Rating (Amps)
1.5A
Voltage - Rated
-
Mating Cycles
1500
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel (SPCC)
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.87000¥8.87
10¥7.47900¥74.79
25¥7.17200¥179.30
40¥7.01725¥280.69
100¥6.71320¥671.32
300¥6.10290¥1,830.87
500¥5.49252¥2,746.26
1,000¥4.88229¥4,882.29
2,400¥4.42457¥10,618.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.