GMX-SMT2-S7-88-50 | |
---|---|
DigiKey Part Number | 2092-GMX-SMT2-S7-88-50-ND |
Manufacturer | |
Manufacturer Product Number | GMX-SMT2-S7-88-50 |
Description | FL/SMT M/JK L/PRF RT< 8P8C SNAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GMX-SMT2-S7-88-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.41000 | ¥28.41 |
10 | ¥25.80300 | ¥258.03 |
25 | ¥24.44240 | ¥611.06 |
40 | ¥23.87400 | ¥954.96 |
120 | ¥22.73633 | ¥2,728.36 |
240 | ¥19.89442 | ¥4,774.66 |
480 | ¥19.32588 | ¥9,276.42 |
960 | ¥16.48392 | ¥15,824.56 |
2,400 | ¥15.34707 | ¥36,832.97 |