SS-60300-080 | |
---|---|
DigiKey Part Number | 380-1388-ND |
Manufacturer | |
Manufacturer Product Number | SS-60300-080 |
Description | VERTICAL SHIELDED JACK WITHOUT E |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-60300-080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥18.47200 | ¥184.72 |
25 | ¥17.68720 | ¥442.18 |
40 | ¥17.29400 | ¥691.76 |
80 | ¥16.50788 | ¥1,320.63 |
230 | ¥14.93543 | ¥3,435.15 |
770 | ¥13.36322 | ¥10,289.68 |
1,540 | ¥11.39803 | ¥17,552.97 |
3,080 | ¥11.00500 | ¥33,895.40 |