CBL-UA-MB-20BP | |
---|---|
DigiKey Part Number | 2223-CBL-UA-MB-20BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-MB-20BP |
Description | CBL USB2.0 A PLG-MIN B PLG 6.56' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥45.59700 | ¥455.97 |
25 | ¥43.07520 | ¥1,076.88 |
50 | ¥42.02280 | ¥2,101.14 |
100 | ¥39.92180 | ¥3,992.18 |
300 | ¥35.71977 | ¥10,715.93 |
500 | ¥33.61866 | ¥16,809.33 |
1,000 | ¥29.41639 | ¥29,416.39 |
2,500 | ¥27.94555 | ¥69,863.88 |