CBL-UA-MB-20WP | |
---|---|
DigiKey Part Number | 2223-CBL-UA-MB-20WP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-MB-20WP |
Description | CBL USB2.0 A PLG-MIN B PLG 6.56' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.32900 | ¥263.29 |
25 | ¥24.93800 | ¥623.45 |
50 | ¥24.35840 | ¥1,217.92 |
100 | ¥23.19930 | ¥2,319.93 |
300 | ¥20.42190 | ¥6,126.57 |