U030AB-006-WH | |
---|---|
DigiKey Part Number | 95-U030AB-006-WH-ND |
Manufacturer | |
Manufacturer Product Number | U030AB-006-WH |
Description | CBL USB2.0 A PLUG-MIN B PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Antibacterial Cable, Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.98000 | ¥56.98 |
10 | ¥51.47500 | ¥514.75 |
25 | ¥48.63160 | ¥1,215.79 |
50 | ¥47.44620 | ¥2,372.31 |
100 | ¥45.07350 | ¥4,507.35 |
250 | ¥40.32920 | ¥10,082.30 |
500 | ¥37.95688 | ¥18,978.44 |
1,000 | ¥33.21227 | ¥33,212.27 |
2,500 | ¥31.55166 | ¥78,879.15 |