CBL-UC-UC-20BP | |
---|---|
DigiKey Part Number | 2223-CBL-UC-UC-20BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UC-UC-20BP |
Description | CBL USB2.0 A PLUG TO C PLG 6.56' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | C Male to C Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.99000 | ¥94.99 |
10 | ¥84.17500 | ¥841.75 |
25 | ¥80.93880 | ¥2,023.47 |
50 | ¥77.70260 | ¥3,885.13 |
100 | ¥73.38500 | ¥7,338.50 |
300 | ¥66.90990 | ¥20,072.97 |
500 | ¥62.59302 | ¥31,296.51 |
1,000 | ¥57.41297 | ¥57,412.97 |